QPF4509TR13

Qorvo
772-QPF4509TR13
QPF4509TR13

Mfr.:

Description:
RF Front End 5 GHz Wi-Fi 7 High Power Nonlinear Front

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,572

Stock:
7,572 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹349.48 ₹349.48
₹347.68 ₹3,476.80
₹315.34 ₹7,883.50
₹282.10 ₹28,210.00
₹244.36 ₹61,090.00
₹214.72 ₹1,07,360.00
₹183.27 ₹1,83,270.00
₹150.03 ₹3,75,075.00
Full Reel (Order in multiples of 5000)
₹110.50 ₹5,52,500.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
RF Front End
5.17 GHz to 5.895 GHz
1.8 dB
SMD/SMT
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Front End
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.g

QPF4509 5GHz Wi-Fi® 7 High-Power Front End Modules

Qorvo QPF4509 5GHz Wi-Fi® 7 High-Power Front End Modules (FEMs) are designed for Wi-Fi 7 (802.11be) systems. The small form factor and integrated matching minimize the layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that minimizes power consumption to allow for systems that use digital pre-distortion to achieve the highest linear output power and leading edge throughput for the RF chain. This is done across a wide bandwidth, enabling operation in all channels from UNII1-4 (5.170GHz to 5.895GHz).