QPL1163SR

Qorvo
772-QPL1163SR
QPL1163SR

Mfr.:

Description:
RF Amplifier 19dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,363.77 ₹1,363.77
₹1,035.86 ₹10,358.60
₹993.63 ₹24,840.75
Full Reel (Order in multiples of 100)
₹875.04 ₹87,504.00
₹831.92 ₹1,66,384.00
₹778.01 ₹3,89,005.00
₹725.91 ₹7,25,910.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
50 MHz to 1.218 GHz
5 V to 8 V
330 mA
19 dB
2.4 dB
CATV Amplifiers
SMD/SMT
SOIC-8
GaAs
26 dBm
42 dBm
- 40 C
+ 100 C
QPL1163
Reel
Cut Tape
Brand: Qorvo
Input Return Loss: 20 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 50 MHz to 1.218 GHz
Part # Aliases: QPL1163
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.b

QPL1163 19dB Gain Differential CATV Amplifiers

Qorvo QPL1163 19dB Gain Differential CATV Amplifiers combine high performance and versatility. The Qorvo QPL1163 has an ultra-linear GaAs pHEMT and 75Ohm differential topology. The amplifiers deliver 19dB of gain and a low-noise figure across a broad 5 to 1218MHz range. The QPL1163 amplifiers are ideal for many applications, including low-noise balanced amplification in DOCSIS downstream and upstream applications.