QPL7442TR7

Qorvo
772-QPL7442TR7
QPL7442TR7

Mfr.:

Description:
RF Amplifier 4GHz Single-ended 20dB Gain Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,802

Stock:
6,802 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹694.46 ₹694.46
₹592.94 ₹14,823.50
₹513.88 ₹51,388.00
₹444.71 ₹1,11,177.50
₹382.72 ₹1,91,360.00
₹371.94 ₹3,71,940.00
Full Reel (Order in multiples of 2500)
₹332.41 ₹8,31,025.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹1,191.28
Min:
1

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
50 MHz to 4 GHz
5 V
85 mA
20 dB
1.5 dB
Gain Block Amplifiers
SMD/SMT
Si
20 dBm
31.1 dBm
- 40 C
+ 100 C
QPL7442
Reel
Cut Tape
MouseReel
Brand: Qorvo
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 3.25 GHz
Part # Aliases: QPL7442
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
TARIC:
8542330000
ECCN:
5A991.g

Low Noise Amplifiers

Qorvo Low Noise Amplifiers (LNA) are high-linearity, ultra-low noise, 2-stage gain Block Amplifier Modules. These amplifiers offer an operation bandwidth of 0.45GHz to 3.8GHz. Qorovo LNA modules include bypass mode functionality integrated into the second stage of the module. At 1.95 GHz, the LNAs typically provide 37.5dB gain with an OIP3 of +35dBm in High Gain mode. These amplifiers also provide high performance in the Low Gain mode with 17.5dB gain and an OIP3 of +34dBm.The LNA modules use a high-performance E-pHEMT process. The E-pHEMT technology enables high gain, low noise, and wide dynamic range in high-linearity LNA applications. These amplifiers also contain an internal active bias to maintain high performance over temperature. These low noise amplifiers are packaged in a compact 16-pin 3.5mm x 3.5mm leadless SMT package, which is lead-free, halogen-free, and RoHS compliant.

QPL7442 RF Amplifier

Qorvo QPL7442 RF Amplifier is a low-noise and high-gain single-ended Monolithic Microwave Integrated Circuit (MMIC) RF amplifier. This amplifier is designed with 20dB of flat gain over the range of 50MHz to 4000MHz bandwidth. The QPL7442 IC is powered by a single 5V supply and packaged in a 2mm x 2mm 8-pin DFN. Qorvo QPL7442 RF Amplifier is ideally used in a cable modem, set-top-box, optical node, home gateways, CATV amplifiers, satellite low-noise amplifiers (LNAs), and terrestrial TV applications.