QPQ1296TR7

772-QPQ1296T
QPQ1296TR7

Mfr.:

Description:
Signal Conditioning Band 25 BAW BW 65MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Filters
1.8825 GHz
65 MHz
50 Ohms
SMD/SMT
SMD-6
0 C
+ 70 C
QPQ1296
Reel
Cut Tape
MouseReel
Brand: Qorvo
Insertion Loss: 2.7 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 2500
Subcategory: Filters
Type: Band 25 Uplink
Part # Aliases: QPQ1296
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000002
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
5A991.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.