RFFC2071TR13

Qorvo
772-RFFC2071
RFFC2071TR13

Mfr.:

Description:
RF Mixer 100MHz- 2700 MHz LO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,898

Stock:
3,898 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3898 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,842.62 ₹1,842.62
₹1,785.12 ₹17,851.20
₹1,423.96 ₹35,599.00
₹1,129.29 ₹1,12,929.00
₹942.42 ₹2,35,605.00
₹819.34 ₹4,09,670.00
₹742.08 ₹7,42,080.00
Full Reel (Order in multiples of 2500)
₹733.09 ₹18,32,725.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Mixer
RoHS:  
30 MHz to 2.7 GHz
13 dB
85 MHz to 2.7 GHz
30 MHz to 2.7 GHz
+ 85 C
- 40 C
SMD/SMT
QFN-32
Brand: Qorvo
Development Kit: DKFC2071A
Gain: - 2 dB
Moisture Sensitive: Yes
Operating Supply Current: 132 mA
Operating Supply Voltage: 3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: RFFC2071
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Technology: Si
Part # Aliases: RFFC2071
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8517620000
MXHTS:
8542399999
ECCN:
5A991.g

RFFC2071/2072 2.7GHz RF Synthesizer/VCOs

Qorvo RFFC2071/2072 2.7GHz RF Synthesizer/VCOs are reconfigurable frequency-conversion devices with an integrated fractional-N phase-locked loop (PLL) synthesizer, a voltage-controlled oscillator (VCO), and one or two high-linearity mixers. The fractional-N synthesizer uses an advanced sigma-delta modulator that delivers ultra-fine step sizes and low spurious products. When combined with an external loop filter, the PLL/VCO engine allows the user to generate local oscillator (LO) signals from 85MHz to 2700MHz. The LO signal is routed and buffered to the integrated RF mixers. These mixers are used to up- or down-convert frequencies ranging from 30MHz to 2700MHz.