RFSA3715SR

772-RFSA3715SR
RFSA3715SR

Mfr.:

Description:
Attenuators 5-4000MHz 7 Bit 31.75dB / .25dB step

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Attenuators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
QFN-32
31.75 dB
4 GHz
50 Ohms
7 bit
1 Channel
0.25 dB
Brand: Qorvo
Insertion Loss: 1.5 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 5 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 5.5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 27 dBm
Product Type: Attenuators
Series: RFSA3715
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Digital Step Attenuator
Part # Aliases: RFSA3715
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.