06325-M

Qualtek
562-06325M
06325-M

Mfr.:

Description:
Fan Accessories ALUM FLTR MIL 3 1/8"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,289

Stock:
2,289 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹203.13 ₹203.13
₹171.45 ₹1,714.50
₹162.13 ₹3,242.60
₹150.95 ₹7,547.50
₹140.70 ₹14,070.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Fan Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Fan Guards and Filters
Filter
80 mm x 80 mm
80 mm
80 mm
Brand: Qualtek
Color: None
Height: 3.5 mm
Material: Polycarbonate (PC)
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Unit Weight: 13.155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414909091
USHTS:
8414901080
TARIC:
8414900090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK