07100-SP036

Qualtek
562-07100-SP036
07100-SP036

Mfr.:

Description:
Fan Accessories 36"FAN PWR CORD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹244.13 ₹244.13
₹206.86 ₹2,068.60
₹193.81 ₹3,876.20
₹185.43 ₹9,271.50
₹180.77 ₹18,077.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Fan Accessories
RoHS:  
Fan Cord Assemblies
Cord
3 ft
NEMA 1-15 Plug
Straight 2-Prong Plug
Brand: Qualtek
Cable Type: SPT-1, 2C, 18 AWG
Current Rating: 7 A
Power Rating: 2.1 W
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414909090
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
MXHTS:
85446099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK