08149

Qualtek
562-08149
08149

Mfr.:

Description:
Fan Cords & Accessories 40mm Wire Form Fan Guard, Bright Nickel Chrome Finish

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,573

Stock:
19,573 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹44.02 ₹44.02
₹35.13 ₹351.30
₹33.06 ₹1,653.00
₹30.99 ₹3,099.00
₹29.56 ₹5,912.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Fan Leads & Accessories
RoHS:  
Fan Guards and Filters
Guard
40 mm
40 mm
Brand: Qualtek
Color: Silver
Packaging: Bulk
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
TARIC:
8414900090
MXHTS:
8414901099
ECCN:
EAR99

Wireform Fan Guards

Qualtek Electronics Wireform Fan Guards are designed to improve the safety of various fans by preventing foreign objects from making contact with the spinning blades. These guards are constructed using metal wire, enabling sturdy protection in a low profile with minimal obstruction of airflow. Qualtek Electronics Wireform Fan Guards come in various sizes ranging from 35mm to 280mm, and feature stainless steel, bright nickel chrome, or black E.D. finishes.

FEATURED PRODUCTS
QUALTEK