233003-06

Qualtek
562-233003-06
233003-06

Mfr.:

Description:
AC Power Leads Cordage, SJT, 18AWG / 3C, Unshielded, Nema 5-15P, Gray

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 299

Stock:
299 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹896.60 ₹896.60
₹761.84 ₹7,618.40
₹712.43 ₹17,810.75
₹674.70 ₹33,735.00
₹641.46 ₹64,146.00
₹619.90 ₹1,54,975.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
North America
AC Power Hospital Grade Cord
IEC-320-C13
NEMA 5-15P-HG
18 AWG
3 m
10 A
125 V
Unshielded
Gray
Brand: Qualtek
Conductor Colour Coding: Black, White, Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Power Rating: 1.25 kW
Product Type: AC Power Cords
Factory Pack Quantity: 50
Subcategory: Power Cords
Unit Weight: 310.711 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Hospital Grade Power Cords

Qualtek's Hospital Grade Power Cords applications are patient care equipment cords with a temperature rating of 60ºC

FEATURED PRODUCTS
QUALTEK