3021011-06

Qualtek
562-3021011-06
3021011-06

Mfr.:

Description:
USB Cables / IEEE 1394 Cables A-BLUNT 26 AWG 6' USB 2.0

In Stock: 1,123

Stock:
1,123 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹244.36 ₹244.36
₹208.43 ₹2,084.30
₹194.95 ₹4,873.75
₹185.07 ₹9,253.50
₹176.09 ₹17,609.00
₹165.31 ₹41,327.50
₹157.22 ₹78,610.00
₹152.73 ₹1,52,730.00
₹145.54 ₹3,63,850.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
No Connector
Male
28 AWG, 26 AWG
6 ft
Black
400 VDC
Brand: Qualtek
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Unit Weight: 55.816 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB Cable Assemblies

Qualtek's USB cable assemblies connect USB peripherals to USB hubs or port on PCs/MACs. Transfer rates up to 480Mbps depending on USB version. Makes plug-and-play connections for devices such as keyboards, mice, modems, printers, and other USB peripherals. Compatible with USB specifications 1.0, 1.1, and 2.0.

FEATURED PRODUCTS
QUALTEK