3021063-10

Qualtek
562-3021063-10
3021063-10

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 M TO M STRAT 10FT CORD WHITE

In Stock: 713

Stock:
713 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹437.52 ₹437.52
₹371.94 ₹3,719.40
₹348.58 ₹6,971.60
₹331.51 ₹16,575.50
₹302.76 ₹30,276.00
₹291.98 ₹58,396.00
₹272.22 ₹1,36,110.00
₹226.40 ₹2,26,400.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type B
4 Position
Male / Male
28 AWG, 26 AWG
10 ft
White
300 VDC
Brand: Qualtek
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK