3021077-10

Qualtek
562-3021077-10
3021077-10

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 M TO M ANGLD 10FT CORD BLACK

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,395

Stock:
1,395 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹617.78 ₹617.78
₹514.35 ₹5,143.50
₹481.74 ₹9,634.80
₹455.65 ₹22,782.50
₹433.29 ₹43,329.00
₹404.40 ₹80,880.00
₹392.29 ₹1,96,145.00
₹379.24 ₹3,79,240.00
₹348.49 ₹6,96,980.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type B, Micro
5 Position
Male / Male
28 AWG, 24 AWG
10 ft
Black
300 VDC
Brand: Qualtek
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 110.818 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK