3021096-10

Qualtek
562-3021096-10
3021096-10

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 A Male to USB 2.0 Mini B Male Left Angled, 10FT length, 480Mbps, Black Color

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,275

Stock:
1,275 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹621.51 ₹621.51
₹528.33 ₹5,283.30
₹494.79 ₹12,369.75
₹471.49 ₹23,574.50
₹449.13 ₹44,913.00
₹415.58 ₹1,03,895.00
₹400.67 ₹2,00,335.00
₹382.04 ₹3,82,040.00
₹357.81 ₹8,94,525.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type B, Mini
5 Position
Male / Male
28 AWG, 24 AWG
10 ft
Black
300 VDC
Brand: Qualtek
Description/Function: Straight to Angled Connectors
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 500
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB 2.0 Cable Assemblies

Qualtek Electronics USB 2.0 Cable Assemblies feature USB A Male to USB B Male, USB Mini B Male, and blunt cut cable connections. These cable assemblies support high speeds of 480Mbps and are backward compatible with USB 1.0 and USB 1.1. Qualtek Electronics USB 2.0 Cable Assemblies offer a twisted-pair construction, which reduces cross-talk to ensure error-free transfer. These cable assemblies are available in white and black colors with lengths of 3, 6, or 10 feet.

FEATURED PRODUCTS
QUALTEK