3021099-10

Qualtek
562-3021099-10
3021099-10

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 A Male to USB 2.0 Mini B Male Left Angled, 10FT length, 480Mbps, White Color

In Stock: 156

Stock:
156 Can Dispatch Immediately
Quantities greater than 156 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹478.85 ₹478.85
₹422.25 ₹4,222.50
₹397.99 ₹9,949.75
₹384.52 ₹19,226.00
₹365.65 ₹36,565.00
₹328.81 ₹82,202.50
₹322.53 ₹1,61,265.00
₹296.47 ₹2,96,470.00
₹271.32 ₹5,42,640.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type B, Mini
5 Position
Male / Male
28 AWG, 24 AWG
10 ft
White
300 VDC
Brand: Qualtek
Description/Function: Straight to Angled Connectors
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB 2.0 Cable Assemblies

Qualtek Electronics USB 2.0 Cable Assemblies feature USB A Male to USB B Male, USB Mini B Male, and blunt cut cable connections. These cable assemblies support high speeds of 480Mbps and are backward compatible with USB 1.0 and USB 1.1. Qualtek Electronics USB 2.0 Cable Assemblies offer a twisted-pair construction, which reduces cross-talk to ensure error-free transfer. These cable assemblies are available in white and black colors with lengths of 3, 6, or 10 feet.

FEATURED PRODUCTS
QUALTEK