377003-E01

Qualtek
562-377003-E01
377003-E01

Mfr.:

Description:
AC Power Leads INTL 2.5m 3x1.0 10A SWITZ IEC884/EN50075

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
70
Expected 18-09-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹761.28 ₹761.28
₹647.60 ₹6,476.00
₹606.60 ₹15,165.00
₹567.47 ₹28,373.50
₹521.81 ₹36,526.70
₹510.63 ₹1,42,976.40
₹489.20 ₹2,73,952.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Switzerland
No Receptacle Power Cord
Wire
SEV 1011
2.5 m
10 A
250 V
Unshielded
Black
Brand: Qualtek
Conductor Colour Coding: Brown, Blue, Green-Yellow
Power Rating: 2.5 kW
Product Type: AC Power Cords
Factory Pack Quantity: 70
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

International Power Cords

Qualtek Electronics International Power Cord for Argentina, Italy, Switzerland, Singapore, United Kingdom, Australia, Brazil, and Israel consist of a wide range of plugs, connectors, cordage, and colors. Qualtek's International Power Cords feature ISO 9001 certification and the major International Safety Agencies' approvals. Now available in medical grade.

FEATURED PRODUCTS
QUALTEK