512013-01

Qualtek
562-512013-01
512013-01

Mfr.:

Description:
AC Power Leads NEMA 5-15P to Q-Secure Locking IEC 60320 C13, 14AWG / 3C, SJTW, 105C, 96 inches, Black color, 125VAC 15A

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,877

Stock:
1,877 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,981.01 ₹1,981.01
₹1,682.83 ₹16,828.30
₹1,612.95 ₹32,259.00
₹1,589.65 ₹79,482.50
₹1,402.36 ₹1,40,236.00
₹1,309.18 ₹2,61,836.00
₹1,202.95 ₹6,01,475.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
IEC-320-C13
NEMA 5-15P
Brand: Qualtek
Product Type: AC Power Cords
Factory Pack Quantity: 10
Subcategory: Power Cords
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
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NEMA 5-15P Power Locking Cords

Qualtek Electronics NEMA 5-15P Power Locking Cords are unshielded Q-secure locking systems available in 14AWG/3C or 18AWG/3C cordage AWG options and SJTW cordage type. These cords feature locking IEC 60320 C13 connector type, 125VAC voltage rating, up to 15A current rating, and 105°C temperature rating. The NEMA 5-15P locking cords comply with  RoHS, REACH, UL, and cUL standards. These cords are used in lab equipment, medical, and industrial applications.

FEATURED PRODUCTS
QUALTEK