FDA2-17238NBHT4F

Qualtek
562-FDA2-17238NBHT4F
FDA2-17238NBHT4F

Mfr.:

Description:
AC Fans AC FAN 172x38mm Ball 115VAC TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,578.69 ₹5,578.69
₹4,773.61 ₹57,283.32
₹4,666.45 ₹1,11,994.80
₹4,443.75 ₹2,66,625.00
₹4,314.23 ₹4,65,936.84
504 Quote

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Fans
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Axial
151 mm
38 mm
172 mm
115 VAC
240 CFM (6.8 m3/min)
Ball
59 dBA
3100 RPM
27 W
Plastic
Quick Connect Terminal
FAD2-17238
Brand: Qualtek
Current Type: AC
Product Type: AC Fans
Factory Pack Quantity: 12
Subcategory: Fans, Blowers & Accessories
Unit Weight: 820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC, DC, and HPLC AC Axial Fans

Qualtek Electronics offers a complete line of low-cost AC and DC axial fans produced in high-tech facilities, assuring high-quality standards with large production capabilities. Qualtek Electronics AC and DC fans are offered in four bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with various speeds. AC fans are available from 115VAC to 230VAC and sizes from 60mm to 280mm. DC fans are available from 3.3VDC to 60VDC and sizes from 20mm to 254mm. The axial fans offer an array of functions and special features.

FDA2 (HPLC) AC Axial Fans

Qualtek Electronics FDA2 (HPLC) AC Axial Fans utilize a proprietary external rotor motor that reduces copper windings and cost while increasing reliability and performance. These fans are available with IP55, IP56, IP56M, and Salt Spray/Salt Fog GR487 rated protection.

FEATURED PRODUCTS
QUALTEK