Q2-Z-RK2-1-01-6IN-8

Qualtek
562-Q2Z-RK2-1-6N8
Q2-Z-RK2-1-01-6IN-8

Mfr.:

Description:
Heat Shrink Tubing & Sleeves REFILL 1"X6" BLACK 8 PCS

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹297.24 ₹297.24
₹217.11 ₹2,171.10
₹212.45 ₹4,249.00
₹209.66 ₹20,966.00
₹199.41 ₹39,882.00
₹189.16 ₹94,580.00
₹185.43 ₹1,85,430.00
₹182.63 ₹3,65,260.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Black
Polyolefin (PO)
152.4 mm (6 in)
25.4 mm (1 in)
2:1
Q2-Z
Brand: Qualtek
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK