Q2-Z-RK2-5/8-01-6IN-14

Qualtek
562-Q2Z-RK2-58-6N14
Q2-Z-RK2-5/8-01-6IN-14

Mfr.:

Description:
Heat Shrink Tubing & Sleeves REFILL 5/8" X 6" BLK 14 PCS

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹244.13 ₹244.13
₹232.02 ₹2,320.20
₹223.63 ₹4,472.60
₹218.04 ₹21,804.00
₹206.86 ₹41,372.00
₹197.54 ₹98,770.00
₹193.81 ₹1,93,810.00
₹191.95 ₹3,83,900.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Thin Wall
Black
Polyolefin (PO)
152.4 mm (6 in)
16 mm (0.63 in)
8 mm (0.315 in)
2:1
Q2-Z
Brand: Qualtek
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK