QSB-119-01

Qualtek
562-QSB-119
QSB-119-01

Mfr.:

Description:
Fan Accessories 120mm EMI FILTR SHLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,405.15 ₹1,405.15
₹1,259.79 ₹12,597.90
₹1,258.86 ₹31,471.50
₹1,145.18 ₹5,72,590.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Fan Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Fan Guards and Filters
Filter Screen, EMI
120 mm
120 mm
120 mm
QSB
Brand: Qualtek
For Use With: QL Sleeves
Material: Steel
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Thickness: 0.2 mm - 0.3 mm
Unit Weight: 15.393 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
TARIC:
8414900090
MXHTS:
8414901099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK