AG35CEVB-512-SGAS

277-AG35CEVB512SGAS
AG35CEVB-512-SGAS

Mfr.:

Description:
Mobile Modules Automotive

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,337.75 ₹8,337.75
₹7,326.74 ₹73,267.40
₹6,976.39 ₹1,74,409.75
₹6,498.37 ₹6,49,837.00
Full Reel (Order in multiples of 200)
₹6,222.56 ₹12,44,512.00
400 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
900 MHz, 1.8 GHz
ADC, GPIO, I2C, PCM, SDIO, SGMII, SPI, UART, USB 2.0
3.3 V
4.3 V
- 40 C
+ 85 C
37.5 mm x 33 mm x 3 mm
LTE Cat 4
Reel
Cut Tape
Brand: Quectel
Moisture Sensitive: Yes
Product: GNSS, LTE Cat 4
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GNSS
Factory Pack Quantity: 200
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.