BC66NB-04-STD

277-BC66NB-04-STD
BC66NB-04-STD

Mfr.:

Description:
Mobile Modules Embedded with Cable, Passive, 1559-1606, GNSS L1, Ceramic, 50+/-2, IPEX ?, Cable Mounting, 15 15 6.5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
23 dBm
ADC, GPIO, I2C, I2S, SPI, UART, USB
2.1 V
3.63 V
- 30 C
+ 75 C
17.7 mm x 15.8 mm x 2 mm
LTE Cat NB1
Reel
Cut Tape
Brand: Quectel
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: LTE Cat NB1
Product Type: Cellular Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 1.124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.