EC20AATEA-256-STD

Quectel
277-EC20AATEA-256
EC20AATEA-256-STD

Mfr.:

Description:
Mobile Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,392.54 ₹9,392.54
₹8,260.41 ₹82,604.10
₹7,868.12 ₹1,96,703.00
₹7,333.27 ₹7,33,327.00
250 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
800 MHz, 1.9 GHz
I2C, PCM, UART, USB, USIM
3.8 V
3.8 V
3.7 mA
- 35 C
+ 75 C
32 mm x 29 mm x 2.4 mm
LTE
Brand: Quectel
Operating Supply Voltage: 3.8 V
Product: LTE, GSM, GNSS
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GNSS
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
TARIC:
8517620000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.