EC25ADLFA-MINIPCIE

Quectel
277-ECADLFAMINIPCIE
EC25ADLFA-MINIPCIE

Mfr.:

Description:
Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, LTE only, Data only application, North America, mPCIe form factor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,821.71 ₹6,82,171.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
700 MHz to 2.7 GHz
I2C, PCIe, PCM, UART, USB 2.0
3 V
3.6 V
- 35 C
+ 75 C
SMA
51 mm x 30 mm 4.9 mm
LTE Cat 4
GNSS
Tray
Brand: Quectel
Data Rate: 384 kb/s
Moisture Sensitive: Yes
Product: GNSS, LTE Cat 4
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.