EC25AFFATEA-512-SGAS

Quectel
277-25AFFATEA512SGAS
EC25AFFATEA-512-SGAS

Mfr.:

Description:
Multiprotocol Development Tools Testing Adapter Board

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,918.79 ₹5,918.79

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
GNSS, LTE Cat 4
LTE Cat 4
GNSS
Brand: Quectel
Dimensions: 32 mm x 29 mm x 2.4 mm
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Wireless communication module
Unit Weight: 4.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.