EC25AUGC-MINIPCIE

Quectel
277-EC25AUGCMINIPCIE
EC25AUGC-MINIPCIE

Mfr.:

Description:
Multiprotocol Modules CAT 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,383.37 ₹3,38,337.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
I2C, PCIe, PCM, UART, USB 2.0
3 V
3.6 V
- 35 C
+ 75 C
32 mm x 29 mm x 2.4 mm
LTE Cat 4
GNSS
Tray
Brand: Quectel
Data Rate: 384 kb/s
Operating Supply Voltage: 3.3 V
Product: GNSS, LTE Cat 4
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Type: Mini PCIe
Unit Weight: 10.450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.