EC25EUGA-MINIPCIE

Quectel
277-EC25EUGAMINIPCIE
EC25EUGA-MINIPCIE

Mfr.:

Description:
Multiprotocol Modules Cat 4 + 3G + 2G module, mPCIe form factor, EMEA, Thailand

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
265
65
Pending
200
Expected 11-06-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,429.82 ₹9,429.82
₹8,288.36 ₹82,883.60
₹8,092.68 ₹4,04,634.00
Full Reel (Order in multiples of 100)
₹6,893.46 ₹6,89,346.00
500 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1.16 GHz to 1.27 GHz, 1.56 GHz to 1.605 GHz
I2C, PCIe, PCM, UART, USB 2.0
3 V
3.6 V
- 35 C
+ 75 C
30 mm x 51 mm x 4.9 mm
LTE Cat 4
GNSS
Reel
Cut Tape
Brand: Quectel
Operating Supply Voltage: 3.3 V
Product: GNSS, LTE Cat 4
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Type: Mini PCIe
Unit Weight: 10.450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.