EC25MXGA-128-SNNS

277-EC25MXGA128SNNS
EC25MXGA-128-SNNS

Mfr.:

Description:
Multiprotocol Modules Patch, 1176, 1575, GNSS L1&L5 (passive), Ceramic, 100 +/-2, IPEX?, Cable Mounting, 52 52 9.9

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.176 GHz to 1.575 GHz
33 dBm
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
3.8 V
3.8 V
- 35 C
+ 75 C
Patch
32 mm x 29 mm x 2.4 mm
LTE Cat 4
GNSS
Reel
Cut Tape
Brand: Quectel
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V
Product: GNSS, LTE Cat 4
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 4.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.