EC25VFATEA-512-STD

Quectel
277-EC25VFATEA-512
EC25VFATEA-512-STD

Mfr.:

Description:
Multiprotocol Modules Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 15 15 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,936.50 ₹5,936.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹7,794.51
Min:
1

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1.559 GHz to 1.606 GHz
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
3.8 V
3.8 V
- 35 C
+ 75 C
Patch
32 mm x 29 mm x 2.4 mm
LTE Cat 4
GNSS
Brand: Quectel
Operating Supply Voltage: 3.8 V
Product: GNSS, LTE Cat 4
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 12.9 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.