EG21GGB-MINIPCIE-S

Quectel
277-EG21GGBMINIPCIES
EG21GGB-MINIPCIE-S

Mfr.:

Description:
Multiprotocol Modules Cat 1 + 3G + 2G, mPCIe form factor, Global

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,168.16 ₹8,168.16
₹7,177.66 ₹71,776.60
₹6,834.75 ₹3,41,737.50
Full Reel (Order in multiples of 100)
₹6,366.06 ₹6,36,606.00
200 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
33 dBm
I2C, PCIe, PCM, UART, USB 2.0
3 V
3.6 V
- 35 C
+ 75 C
51 mm x 30 mm x 4.9 mm
LTE Cat 1
GNSS
Reel
Cut Tape
Brand: Quectel
Data Rate: 5 Mb/s, 10 Mb/s
Product: GNSS, LTE Cat 1
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 10.450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4G IoT Modules

Quectel Wireless Solutions 4G IoT Modules are cost-effective, with lower-power LTE connectivity optimized for machine-to-machine (M2M), broadband, and IoT applications. The 4G IoT Modules support Qualcomm® IZat™ location technology Gen8C Lite (GPS, GLONASS, BeiDou/Compass, Galileo, and QZSS).