EG915QJPLG-N03-SD2C

Quectel
277EG915QJPLGN03SD2C
EG915QJPLG-N03-SD2C

Mfr.:

Description:
Mobile Modules LTE CAT 1bis,4MB, w/ GNSS, No Volte

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹2,368.64 ₹5,92,160.00
500 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
ADC, I2C, SPI, USB 2.0, UART
3.3 V
4.3 V
- 35 C
+ 75 C
23.6 mm x 19.9 mm x 2.4 mm
IoT, LTE
Reel
Brand: Quectel
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V to 4.3 V
Product: LTE Module
Product Type: Cellular Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Type: Cat 1 Bis Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.