EG91EXGA-128-SGNS

Quectel
277-EG91EXGA128SGNS
EG91EXGA-128-SGNS

Mfr.:

Description:
Mobile Modules Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, EMEA only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
181
Expected 10-08-2026
1,250
500
Expected 07-09-2026
750
Expected 06-11-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,289.83 ₹5,289.83
₹4,632.91 ₹46,329.10
₹4,406.48 ₹1,10,162.00
₹4,287.21 ₹4,28,721.00
Full Reel (Order in multiples of 250)
₹3,643.34 ₹9,10,835.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Audio, I2C, SPI, UART, USB
3.8 V
3.8 V
- 35 C
+ 75 C
29 mm x 25 mm x 2.3 mm
Reel
Cut Tape
Brand: Quectel
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V
Product Type: Cellular Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 4.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.