FC06EACMD

Quectel
277-FC06EACMD
FC06EACMD

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5 GHz dual-band, DBS, 2.4/ 5 GHz FEM, Bluetooth 5.2, 3 antennas, supports cellular module coexistence, -30 + 75 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹2,388.20 ₹5,97,050.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4 GHz, 5 GHz
PCIe, PCM, UART
1.95 V
950 mV
- 30 C
+ 75 C
25.5 mm x 22 mm x 2.25 mm
Bluetooth 5.2
802.11 a/b/g/n/ac/ax
Reel
Brand: Quectel
Data Rate: 1.7745 Gb/s
Product: 802.11 a/b/g/n/ac/ax, Bluetooth 5.2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.