FC66EBAAMD

Quectel
277-FC66EBAAMD
FC66EBAAMD

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6E, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5/ 6 GHz triple-band, Bluetooth 5.2, DBS,Indpendent Bluetooth Antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹2,054.62 ₹5,13,655.00
₹1,982.87 ₹9,91,435.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
2.4 GHz, 5 GHz, 6 GHz
- 30 C
+ 75 C
18 mm x 19.9 mm x 2.1 mm
Bluetooth 5.3
802.11a/b/g/n/ac/ax
Reel
Brand: Quectel
Data Rate: 2400 Mb/s
Modulation Technique: CCK/BPSK/QPSK/16QAM/64QAM/256QAM/1024QAM
Operating Supply Voltage: 1.8 V
Product: Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 89 dBm, - 72 dBm, - 92 dBm
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Type: Wi-Fi 6, Bluetooth 5.3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.