FCS940RAAMD

Quectel
277-FCS940RAAMD
FCS940RAAMD

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 4 & Bluetooth 4.2, single band 2.4GHz, 1x antenna, 0 C to +70 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹300.04 ₹3,00,040.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4 GHz
PCM, SDIO, UART
3 V
3.6 V
- 20 C
+ 80 C
12 mm x 12 mm x 2 mm
Bluetooth 5.0
802.11 b/g/n
Reel
Brand: Quectel
Data Rate: 150 Mb/s
Product: 802.11 b/g/n, Bluetooth 5.0
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 364.6 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.