L26LB-A31

277-L26LB-A31
L26LB-A31

Mfr.:

Description:
GNSS / GPS Modules Part is EOL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Quantities greater than 149 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹893.60 ₹893.60
₹776.19 ₹7,761.90
₹735.19 ₹18,379.75
₹678.35 ₹67,835.00
Full Reel (Order in multiples of 250)
₹624.31 ₹1,56,077.50
₹579.58 ₹2,89,790.00
₹561.88 ₹5,61,880.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1.561098 GHz, 1.57542 GHz, 1.6025625 GHz
35 s
- 148 dBm
3.3 V
3.3 V
I2C, UART
+ 85 C
GNSS
Reel
Cut Tape
Brand: Quectel
Dimensions: 16 mm x 12.2 mm x 2.3 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.