L26P-S89

Quectel
277-L26P-S89
L26P-S89

Mfr.:

Description:
GNSS / GPS Modules GNSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹1,180.59 ₹2,95,147.50

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
GNSS
Reel
Brand: Quectel
Dimensions: 12.2 mm x 16 mm x 2.3 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GNSS IoT Modules

Quectel Wireless Solutions GNSS IoT Modules offer exceptional performance in both acquisition and tracking for demanding applications. The GNSS IoT Modules provide a compact, space-saving design.