L26T-S89

Quectel
277-L26T-S89
L26T-S89

Mfr.:

Description:
GNSS / GPS Modules Single band, 3 GNSS, Timing, w/ LNA (ST Teseo III)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,150.59 ₹2,150.59
₹1,876.65 ₹18,766.50
₹1,780.67 ₹44,516.75
Full Reel (Order in multiples of 250)
₹1,571.01 ₹3,92,752.50
₹1,516.04 ₹7,58,020.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1.561098 GHz, 1.57542 GHz, 1.6025625 GHz
50 Channel
32 s
- 147 dBm
3.3 V
3.3 V
UART
+ 85 C
GNSS
Reel
Cut Tape
MouseReel
Brand: Quectel
Dimensions: 16 mm x 12.2 mm x 2.3 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529905000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GNSS IoT Modules

Quectel Wireless Solutions GNSS IoT Modules offer exceptional performance in both acquisition and tracking for demanding applications. The GNSS IoT Modules provide a compact, space-saving design.