LC98SIAEK

Quectel
277-LC98SIAEK
LC98SIAEK

Mfr.:

Description:
GNSS / GPS Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,981.08 ₹11,981.08
₹8,761.72 ₹87,617.20

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
48 Channel
29 s
- 146 dBm
1.5 m
3 V
3.6 V
UART
+ 85 C
GNSS
Brand: Quectel
Data Rate: 115.2 kb/s
Dimensions: 22.4 mm x 17 mm x 2.6 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.