SC206EEMDA-G55-UGNDA

Quectel
277206EEMDAG55UGNDA
SC206EEMDA-G55-UGNDA

Mfr.:

Description:
Mobile Modules 2+32GB (EAU >2000pcs)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 600   Multiples: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
₹18,157.05 ₹1,08,94,230.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
ADC, GPIO, I2C, LCM, SPI, USB, UART
3.55 V
4.4 V
- 35 C
+ 75 C
40.5 mm x 40.5 mm x 2.85 mm
LTE
Reel
Brand: Quectel
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.55 V to 4.4 V
Product: LTE Module
Product Type: Cellular Modules
Protocol - Bluetooth, BLE - 802.15.1: 2.1 EDR, 3.0 HS, 4.2 LE, 5.0 LE
Protocol - GPS, GLONASS: BDS, Galileo, GPS, GLONASS, QZSS, SBAS
Protocol - WiFi - 802.11: 802.11 a/b/g/n/ac
Factory Pack Quantity: 200
Subcategory: Wireless & RF Modules
Type: Multi Mode LTE Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.