SC20ALSA-8GB-UGAD

Quectel
277-C20ALSA-8GB-UGAD
SC20ALSA-8GB-UGAD

Mfr.:

Description:
Multiprotocol Modules longevity extended till 2027, not recommended for new designs. please consider SC200E series for new designs(EAU >2000pcs)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 600   Multiples: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
₹12,780.57 ₹76,68,342.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
850 MHz, 1.9 GHz
33 dBm
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video
3.8 V
3.8 V
- 35 C
+ 75 C
40.5 mm x 40.5 mm x 2.8 mm
LTE Cat 4
GNSS
Reel
Brand: Quectel
Data Rate: 50 Mb/s, 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V
Product: GNSS, LTE Cat 4
Product Type: Multiprotocol Modules
Factory Pack Quantity: 200
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 9.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.