YE0012AA

Quectel
277-YE0012AA
YE0012AA

Mfr.:

Description:
Antennas External Antenna, Low Profile, Adhesive mount, 116.5 21.7 5.6 mm, Monopole, 4G*1,250mm, RG174, SMA Male, IP53, RoHS2.0 Compliant

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹601.01 ₹601.01
₹442.61 ₹13,278.30
₹382.97 ₹45,956.40
₹363.40 ₹98,118.00
₹326.13 ₹1,66,326.30
₹274.88 ₹2,80,377.60
₹265.56 ₹6,69,211.20

Similar Product

Quectel YECA000G1AM
Quectel
Quectel Wireless Solutions External Antenna, Low Profile, Adhesive mount, 116.5 21.7 5.6mm, Dipole, 5G*1,215mm, RG174, SMA Male, RoHS&REACH Compliant
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Passive Antenna
824 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
Module
I-Bar
4 dBi
50 Ohms
2
- 20 C
+ 80 C
2 Band
Adhesive Mount
Connector
SMA Male
868 MHz, 933 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
Cellular Radio, Wireless Applications
116.5 mm
21.7 mm
5.6 mm
250 mm RG174
Bag
Brand: Quectel
Factory Pack Quantity: 30
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.