YFCA002AA

Quectel
277-YFCA002AA
YFCA002AA

Mfr.:

Description:
Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 3020mm, Monopole, 4G*1,86.5mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 942

Stock:
942 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 942 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹132.32 ₹132.32
₹96.91 ₹969.10
₹87.59 ₹2,189.75
₹73.98 ₹7,398.00
₹70.91 ₹14,182.00
₹69.33 ₹41,598.00
₹67.65 ₹67,650.00
₹65.13 ₹1,69,338.00
₹63.74 ₹3,18,700.00

Similar Product

Quectel YFCA002HA
Quectel
Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 30 20mm, Monopole, 4G*1,86.5mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
700 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
WiMAX
UHF
PCB Trace
T-Bar Flex
4.47 dBi
50 Ohms
4
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
RF Gen 1
750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
Cellular Radio, Wireless Applications
30 mm
20 mm
0.12 mm
75 mm RF1.13
Bag
Brand: Quectel
Factory Pack Quantity: 200
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Y Series 50Ω High Efficiency Antennas

Quectel Y Series 50Ω High-Efficiency Antennas are designed for superior performance and can be widely used for wireless applications. The Y Series 50Ω High-Efficiency Antennas are available in a variety of types including 6G FPC, Cellular, GNSS, GPS, and LTE. These antennas feature linear or RHCP polarization, a 50Ω impedance, cover frequencies within a 600MHz to 6000MHz range, and operate within a temperature range as low as -40°C and as high as +85°C, depending on the model.