YPR00A0BA

Quectel
277-YPR00A0BA
YPR00A0BA

Mfr.:

Description:
Antennas Embedded,700-960 MHz,1710-2690 MHz,LTE(4G),FPC with cable,90mm,IPEX I, Adhesive,100 mm 18.7 mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 411

Stock:
411 Can Dispatch Immediately
Quantities greater than 411 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹510.63 ₹510.63
₹314.95 ₹7,873.75
₹273.02 ₹27,302.00
₹259.04 ₹64,760.00
₹232.02 ₹1,16,010.00
₹196.61 ₹1,96,610.00
₹191.02 ₹3,82,040.00
₹187.29 ₹9,36,450.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
4G Antenna
700 MHz
2.69 GHz
4G, Cellular (NBIoT, LTE)
Rectangular
4.32 dBi
50 Ohms
4.8
- 20 C
+ 70 C
2 Band
Adhesive Mount
Connector
IPEX
Wireless Applications
100 mm
18.7 mm
0.2 mm
Brand: Quectel
Cable Length: 90 mm
For Use With: Wireless Applications
Frequency Range: 700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.