EOS3FF512-PDN64

QuickLogic
392-EOS3FF512PDN64
EOS3FF512-PDN64

Mfr.:

Description:
SoC FPGA EOS S3 Ultra Low Power MCU + eFPGA

In Stock: 961

Stock:
961 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹904.78 ₹904.78
₹678.35 ₹6,783.50
₹646.67 ₹16,166.75
₹561.88 ₹56,188.00
₹536.72 ₹1,34,180.00
₹489.20 ₹2,44,600.00
₹431.42 ₹3,49,450.20
4,050 Quote

Product Attribute Attribute Value Select Attribute
QuickLogic
Product Category: SoC FPGA
RoHS:  
SMD/SMT
BGA-64
ARM Cortex M4-F
80 MHz
512 kB
2400 LE
46 I/O
1.1 V
- 20 C
+ 85 C
Brand: QuickLogic
Embedded Block RAM - EBR: 512 kB
Moisture Sensitive: Yes
Operating Supply Current: 147 uA
Series: EOS
Factory Pack Quantity: 810
Subcategory: SOC - Systems on a Chip
Tradename: EOS S3
Unit Weight: 19.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310060
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EOS™ S3 MCU + eFPGA SoCs

QuickLogic EOS™ S3 MCU + eFPGA SoCs are multi-core, ultra-low power sensor-processing Systems-on-a-Chip designed for mobile market applications such as smartphones, wearables, and Internet of Things (IoT) devices. The core of the EOS S3 SoC platform is the proprietary µDSP-like Flexible Fusion Engine (FFE). To complement the FFE, the EOS S3 SoCs also include an Arm® Cortex®-M4 subsystem that enables higher level, general-purpose processing. This multi-core approach, along with multiple power islands, allows the EOS S3 SoCs to process sensor data and run algorithms in the most processing and power-efficient manner possible.