0166-SS

RAF Electronic Hardware
761-0166-SS
0166-SS

Mfr.:

Description:
Screws & Fasteners 7/16HD X 15/16 X 10-32 Thd Captive Panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
50 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹772.46 ₹772.46
₹665.31 ₹3,326.55
₹627.10 ₹6,271.00
₹582.38 ₹14,559.50
₹512.49 ₹25,624.50
₹492.92 ₹49,292.00
₹479.88 ₹1,19,970.00
₹475.22 ₹2,37,610.00
₹472.42 ₹4,72,420.00

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Screws
Panel Screw
10-32
23.81 mm
Stainless Steel
Unplated
Slotted Knob
Brand: RAF Electronic Hardware
Outside Diameter: 11.11 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 7.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318156070
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE