1102-2-SS

RAF Electronic Hardware
761-1102-2-SS
1102-2-SS

Mfr.:

Description:
Standoffs & Spacers 1/8 Rd X 1/4 X .090 ID Round Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 292

Stock:
292 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹62.43 ₹62.43
₹51.81 ₹518.10
₹43.70 ₹4,370.00
₹41.37 ₹20,685.00
₹41.00 ₹41,000.00

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Spacers
Round
6.35 mm
Stainless Steel
3.18 mm
Female / Female
Brand: RAF Electronic Hardware
Inside Diameter: 2.29 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.