1221-10-SS

RAF Electronic Hardware
761-1221-10-SS
1221-10-SS

Mfr.:

Description:
Standoffs & Spacers 1/2 Rd X 1/2 X .192 ID Round Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹343.83 ₹343.83
₹285.13 ₹2,851.30
₹270.22 ₹27,022.00
₹253.45 ₹63,362.50
₹234.81 ₹1,17,405.00
₹232.02 ₹2,32,020.00
₹225.50 ₹5,63,750.00
₹222.70 ₹11,13,500.00

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Spacers
Round
12.7 mm
Stainless Steel
12.7 mm
Female / Female
Brand: RAF Electronic Hardware
Inside Diameter: 4.88 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
7318150010
USHTS:
7318156070
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.