1237-25-SS

RAF Electronic Hardware
761-1237-25-SS
1237-25-SS

Mfr.:

Description:
Standoffs & Spacers 1/2 Rd X 1 1/2 X .252 ID Round Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
31 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,068.77 ₹1,068.77
₹1,061.32 ₹26,533.00
₹1,045.48 ₹52,274.00
₹1,003.55 ₹1,00,355.00
₹1,002.62 ₹2,50,655.00
₹994.23 ₹4,97,115.00

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
38.1 mm
Stainless Steel
12.7 mm
Brand: RAF Electronic Hardware
Inside Diameter: 6.4 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.